TE Connectivity 3-794629-4

Conn Shrouded Header (4 Sides) HDR 4Power POS 3mm Solder RA Side Entry SMD Tape
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794629-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-24.03%

CAD Models

Download TE Connectivity 3-794629-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794636-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity3-794638-4
Conn Power Header 4 POS 3mm Solder ST SMD 4 Terminal Single Port Reel
CONN, RECT, HEADER, 4 CIR, PCB, MICROFIT 3.0, RT ANGLE, DUAL, SMT, W/TAB, TIN
Connector Wire to Board Header 4 Position 3mm Solder Straight SMD Tape and Reel
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 4 Rated current: 5 A

Descriptions

Descriptions of TE Connectivity 3-794629-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4Power POS 3mm Solder RA Side Entry SMD Tape
4-Pin Header, Locking Ramp, 5A, Gold/Black, SMD, P=3mm, 10mm L × 11.18mm H
SURFACE MOUNT RIGHT ANGLE HEADER ASSEMBLE MICRO MATE-N-LOK 3 MM CONNECTOR SYSTEM Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
04P MICRO MNL ASSY,R/A,SMT,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 4 | Ampseal Header | TE Connectivity |
Wtb Conn, Header, 4Pos, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Te Connectivity Amp 3-794629-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37946294