What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-794619-8

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794619-8.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+2.29%

CAD Models

Download TE Connectivity 3-794619-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-794618-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794631-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP3-794677-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Micro Power Connector Header 8 Position 3mm Solder Right Angle Through Hole Tray
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-794619-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Conn Wire to Board HDR 8Power POS 3mm Solder RA Thru-Hole Box/Tray
8pin 3mm 2 3mm Header,Locking Ramp 5A 380nm 16mm*11.92mm
Pin Header, Wire-to-Board, 3 mm, 2 Rows,
RS APAC
PWR CONN 08P MICRO MNL ASSYR/AHDR LF
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate
08P MICRO MNL ASSY,R/A,HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794619-8 | Internal Number: 3-794619-8 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794619-8 .