TE Connectivity 3-647166-4

4-Pin Header, 2.54mm Pitch, Friction Lock, 5A, Tin-Plated, Black, SMD, 10.16mm L × 8.08mm H
$ 1.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647166-4.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-35.20%

CAD Models

Download TE Connectivity 3-647166-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid®/SL™ T/R
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD KK® Tray
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
TE Connectivity2-292175-4
Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 3-647166-4 provided by its distributors.

4-Pin Header, 2.54mm Pitch, Friction Lock, 5A, Tin-Plated, Black, SMD, 10.16mm L × 8.08mm H
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Straight, MTA-100
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
4P MTA100 HDR ASSY,SM,FL,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647166-4 .