TE Connectivity 3-640435-8

Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640435-8.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP3-640430-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640595-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640433-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640430-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644467-7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640435-8 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Conn IDCConnector F 8 POS 3.96mm IDT RACable Mount Bag/Box
Headers & Wire Housings 8 POS RECPT 26 AWG CLOSED END
MTA CST-100 II MT-6 and SL Connectors and Headers
Receptacle 1 8pin Female Socket Blue wire mounting,free hanging,Through hole mounting 31.7mm(Length)*18.42mm(height)
CONNECTOR, RCPT, 8POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640435-8 .