What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1761606-5

Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube
$ 9.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761606-5.

IHS

Datasheet6 pages1 year ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.06%

CAD Models

Download TE Connectivity 3-1761606-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1761608-5
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-826632-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-5499922-0
AMP-Latch RoHS Compliant UL 2004 Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-5499923-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL,VERTICAL AND RT ANGLE THRU HOLE
Board To Board & Mezzanine Connectors Tiger Buy Socket Strip With Pcb Tails, .100 Pitch

Descriptions

Descriptions of TE Connectivity 3-1761606-5 provided by its distributors.

Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Plug
Wire-Board Connector, Header, 50 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Te Connectivity Amp 3-1761606-5
IDC LOW PRO HDR 50P VERT LA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761606-5 | Internal Number: 3-1761606-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 317616065