What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1624112-2

Ind High Frequency Chip Unshielded Wirewound 3.9nH 5% 250MHz 19Q-Factor 840mA 0402 T/R
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1624112-2.

element14 APAC

Datasheet4 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+3.15%

CAD Models

Download TE Connectivity 3-1624112-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Ind Chip Wirewound 3.9nH 5% 250MHz 20Q-Factor Ceramic 840mA 0402 T/R
Wurth Elektronik744765039A
250MHz 5.8GHz 840mA 20@250MHz 3.9nH 66mΩ ±5% 0402 SMD mount 1mm*550μm*600μm
Wurth Elektronik744761039C
250MHz 6.9GHz 700mA 22@250MHz 3.9nH 70mΩ ±5% 0603 SMD mount 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765036A
250MHz 6GHz 840mA 20@250MHz 3.6nH 66mΩ ±5% 0402 SMD mount 1mm*550μm*600μm

Descriptions

Descriptions of TE Connectivity 3-1624112-2 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 3.9nH 5% 250MHz 19Q-Factor 840mA 0402 T/R
3650 Series 0402 0.0039 uH ±5% 840mA 0.066Ohm Unshielded High Frequency Inductor
General Purpose Inductor, 0.0039uH, 5%, 1 Element, SMD, 0402
Rf Inductors-Smd 3650 0402 3.9Nh 5% 2K Rl |Amp Te Connectivity 3-1624112-2
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.27 x .76 x .61 mm, 5 %, Inductance .0039 µH, 840 mA, Sigma 3650
3650 0402 3.9nH 5% 2K RL Inductance: .0039 µH Inductor Type: High Frequency Current Rating (Max): 840 mA DC Resistance: .066 Ω Package Size Code: 0402 0.0039 µH High Frequency 840 mA .066 Ω | High Frequency & Rf Inductor | Part Number: 36501E3N9JTDG | Internal Number: 3-1624112-2 | TE Connectivity | Sigma
INDUCTOR, 0402 CASE, 3N9, 5%; Inductor Type:Wirewound; Inductance:3.9nH; Inductance Tolerance:± 5%; Resistance:0.066ohm; DC Current Max:840mA; Self Resonant Frequency:5.8GHz; Case Style:0402; Q Factor @ Vr, F:19; Tolerance, +:5%; Tolerance, -:5%; External Depth:0.61mm; External Length / Height:1.27mm; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Termination Type:SMD; Width, External:0.76mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E3N9JTDG
  • 36501E3N9JTDG.