TE Connectivity 2VR1

Dual-Phase Universal RFI Power Line Filter, Dual T-Cross Section RFI Filter, High Performance
$ 23.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2VR1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page8 years ago

Electro Sonic

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-8.39%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2VR1 provided by its distributors.

Dual-Phase Universal RFI Power Line Filter, Dual T-Cross Section RFI Filter, High Performance
Power Line Filter 240V 1 Phase 2W+G 2 A 0.15 - 30 MHz Surface Mount
2 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter
FILTER, GENERAL PURPOSE, 2 A, 2250 VDC (LINE TO GROUND), 250 VAC (MAX.),
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
General Purpose Filters 2A 1/4 -1/4 FASTON FLANGE MOUNT
Power Line Filter 1A 250VAC Wire Lead Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR2VR1
Single Phase EMI Filter, 120V, 50/60HzHz
POWER LINE FILTER, 1PHASE, 1A, LEADED
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
TYCO POWER LINE FILTER;40 MOQ / 80 SQ
LINE FILTER 250VAC 2A CHASS MNT
2VR1=F7196 S0 Current Rating: 1 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom R Series | 1 A Wire Lead .4 mA | Part Number: 2VR1 | Internal Number: 6609032-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609032-3
  • 6609032-3 .