TE Connectivity 2VB1

B Series 2 A 250 V Quick Connect Flange Mount Power Line Filter
$ 11.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2VB1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-25.45%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2VB1 provided by its distributors.

B Series 2 A 250 V Quick Connect Flange Mount Power Line Filter
Tyco Single Phase Power Line Filter Corcom Bseries, 250 V AC, Flange mounting
FILTER, RFI, 2 A, 2250 VDC (LINE-TO-GROUND), 1450 VDC (LINE-TO-LINE), B1,
TE Connectivity 6609021-3 Single Phase Line Filter 2A 250VAC 5060
Cross Referenced to TE CNTY CORCOM - Part COR2VB1
Power Line Filter 0.15 - 30 MHz 2
Single Phase EMI Filter, 120V, 50/60HzHz
POWER LINE FILTER, EMI/RFI, 2A, 700UA
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
6609021-3, TE CONNECTIVITY/AMP BRAND
SINGLE PHASE EMC-EMI LINE FILTER 2;
LINE FILTER 250VAC 2A CHASS MNT
Rfi Power Line Filter, 2A, 700Ua; Capacitance:0.012 F; Voltage Rating:250Vac; Current Rating:2A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:539 H; Leakage Current Max:700 A; Product Range:b Series Rohs Compliant: Yes
2VB1=F7122 S0 Current Rating: 2 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom B Series | 2 A FASTON .250" FASTON .4 mA | Part Number: 2VB1 | Internal Number: 6609021-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2VB1.
  • 6609021-3