TE Connectivity 292251-6

Header, Detent Lock, 6-Pin Male Pin, TH, 13.8mm × 5.8mm × 5.8mm
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292251-6.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.17%

CAD Models

Download TE Connectivity 292251-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292161-6
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, AMP CT
2.00mm Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
TE Connectivity292132-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity292133-6
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag/Box
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Pin Header, 6 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 292251-6 provided by its distributors.

Header, Detent Lock, 6-Pin Male Pin, TH, 13.8mm × 5.8mm × 5.8mm
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag/Box
AMP CT Series 6 Position 2 mm Single Row Through Hole Shrouded Header
CONN HDR, AMP - TE CONNECTIVITY 292251-6;
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 6POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292251-6 .