Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292227-2

Amp Mini Ct Connector 1.5MM Pitch | Conn Header SMD R/a 2POS 1.5MM
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292227-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-20.86%

CAD Models

Download TE Connectivity 292227-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity292228-2
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-2
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX™ Tube
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX T/R
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Amphenol Communications Solutions10114830-10102LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 2 positions
HIROSE ELECTRICDF13C-2P-1.25V(21)
CONN HEADER SMD 2POS 1.25MM / Connector Header Surface Mount 2 position 0.049" (1.25mm)

Descriptions

Descriptions of TE Connectivity 292227-2 provided by its distributors.

AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 2POS 1.5MM
1.5 MINI CT SGL H SMT W BOSS 2
Conn Shrouded Header HDR 2 POS 1.5mm Solder RA SMD Embossed Tape
AMP Mini CT 2 Position Surface Mount Right Angle Wire to Board Shrouded Header
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator
Wire-To-Board/Wire-To-Wire Connector
2pin 1.5mm 1 Detent Lock,Header 2A tin Beige SMD,P=1.5mm,Horizontal SMD SMD mount 7.5mm*4.8768mm*7.7mm
1 Tin 1.5mm -30℃~+105℃ Brass Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
Headers & Wire Housings 2P SMT HDR R/A MINI
1.5 MINI CT SGL H SMT W BOSS 2; Pitch Spacing:1.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
1.5 MINI CT SGL H SMT W BOSS 2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292227-2 | Internal Number: 292227-2 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292227-2 .