TE Connectivity 292133-3

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292133-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

IHS

Factory Futures

Farnell

Electro Sonic

Inventory History

3 month trend:
+39.84%

CAD Models

Download TE Connectivity 292133-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, 3 Circuits
TE Connectivity440054-3
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Straight, HPI Series
TE Connectivity292251-3
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity6-292161-3
Detent Lock Header, 1 Pos, 3-Pin Male Pin, Black, TH, 7.8mm × 3.6mm × 3.6mm
TE Connectivity / AMP2-292161-3
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole
TE Connectivity4-292132-3
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Bag/Box

Descriptions

Descriptions of TE Connectivity 292133-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
3 Pos Male Pin Header, 2mm Pitch, 4A, 125V, Straight, Through Hole, Tin
Detent Lock,Header Solder pad 3pin Nylon 4A tin Through hole mounting 7.8mm*5.8mm*6.7818mm
AMP CT SERIES, 2MM PITCH 3 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
CONNECTOR, HEADER, 3POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
CT P/HDR ASSY BOX V 3P W/O KIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292133-3 | Internal Number: 292133-3 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292133-3 .