TE Connectivity 2821222-2

Ethernet Cables / Networking Cables SFP28 DIRECT ATTACH CA, 2M, 30AWG
$ 37.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2821222-2.

ShanghaiCT

Datasheet2 pages7 years ago

element14 APAC

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.92%

CAD Models

Download TE Connectivity 2821222-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2821222-2 provided by its distributors.

Ethernet Cables / Networking Cables SFP28 DIRECT ATTACH CA, 2M, 30AWG
Cable Assembly Round 2m 30AWG SFP28 to SFP28 20 to 20 POS PL-PL
Cable Assembly PVC 2m 28POS SFP to 28POS SFP PL-PL
Cable Assembly, 30AWG, Communication Cable
The cable type is Madison TurboTwin(Round sheath cable)Of SFP28 change SFP28 Direct pluggable I/O cable assembly。30 AWG Wire diameter,The data rate is 25 GBS。
COMP CABLE, SFP+ 20P PLUG-PLUG, 2M; Connector to Connector: SFP+ Plug to SFP+ Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2821222-2.