TE Connectivity 282081-1

Plug RoHS Complaint, ELV Complaint Silicon rubber seal material.
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282081-1.

Farnell

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page17 years ago

Upverter

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+86.66%

CAD Models

Download TE Connectivity 282081-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-08-31
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity 282081-1 provided by its distributors.

Plug RoHS Complaint, ELV Complaint     Silicon rubber seal material.  
SEALING PLUG, SUPERSEAL 1.5; Accessory Type: Cavity Plug; For Use With: JPT Sealed Connectors; Product Range: Superseal 1.5 Series; SVHC: No SVHC (27-Jun-2018)
CVTY PLUG,SUPERSEAL,CVTY DIA,5.5,RED Connector Seal & Plug Type: Cavity Plug Cavity Diameter: 5.5 mm Cavity Diameter: .216 in Operating Temperature Range: -40 – 125 °C Operating Temperature Range: -40 – 257 °F Cavity Plug 5.5 mm | Part Number: 282081-1 | Internal Number: 282081-1 | Alias Number: 820P-37344 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282081-1.