TE Connectivity 281695-3

Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-3.

JRH Electronics

Datasheet5 pages2 years ago

HQonline

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+21.63%

CAD Models

Download TE Connectivity 281695-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity104344-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity104346-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity104427-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity / AMP146225-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity87220-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 281695-3 provided by its distributors.

Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity 2.54mmpitch3pSingle row pin header Wire-to-board connector, AMPMODU HE14series, right angle, Through hole mounting
Wire To Board Connector, Header, 3 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 281695-3.
HEADER HE14 STRAIGHT 3 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | He13/he14 Th Header & Srst | Part Number: 281695-3 | Internal Number: 281695-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281695-3.