TE Connectivity 280522-2

Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Box
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280522-2.

JRH Electronics

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

LCSC

Inventory History

3 month trend:
-7.70%

CAD Models

Download TE Connectivity 280522-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity102160-5
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity / AMP102161-5
24-Pin 2.54mm 2 2.54mm Connector 1A 380nm Gold, Palladium Black TH Mount 49.78mm L × 13.94mm H
TE Connectivity / AMP499913-5
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin Header, 24 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions66953-012LF
VERT CARD CONN 30AU D/R.-66953-012LF | Amphenol FCI (Amphenol CS) 66953012LF

Descriptions

Descriptions of TE Connectivity 280522-2 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity 280522-2 MODU II Shrouded Male Header Right Angle 2x12P
WTB CONN, HEADER, 24POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
2X12P MODU II SHRD HDR, RT ANG,AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 24 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280522-2 | Internal Number: 280522-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2805222