What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 27E396

Relay Sockets & Hardware 1-3 Pole Qc Soc; |Amp Te Connectivity 3-1393143-8

$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E396.

IHS

Datasheet4 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-11.73%

CAD Models

Download TE Connectivity 27E396 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 27E396 provided by its distributors.

Relay Sockets & Hardware 1-3 Pole Qc Soc; |Amp Te Connectivity 3-1393143-8
RELAY SOCKET, QUICK CONNECT, 1 TO 3 POLE, POTTER AND BRUMFIELD BRAND
Relay Sockets Nylon 0.187Quick Connect 15A Panel Mount 3Pole
CHASSIS MTD .187 SEE CATALOG RELAY AND SOCKET USAGE CHART
Conn Relay Socket SKT 3 POS Screw ST Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393143-8
Relay Accessories 27E396%3DSOCKETS
Relay Sockets & Hardware 1-3 POL
TE CONNECTIVITY / POTTER & BRUMFIELD 27E396RELAY SOCKET
RELAY SOCKET 11 POS PANEL MOUNT
IC SUPERVISOR 1 CHANNEL SOT23-8
IC Socket, 11 Contact(s), Solder
RELAY SOCKET; Socket Mounting:Panel; Socket Terminals:Quick Connect; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:240VAC; Product Range:-; Accessory Type:Relay Socket; For Use With:TE Connectivity KU Series Rel
27E396=SOCKET,KU,11,SNAP,.187QC Relay Socket Type: Panel Mount Body Material: Nylon Product Mount Type: Chassis Mount Pole Configuration: 3 Relay Accessory Type: Socket Panel Mount Nylon Chassis Mount 3 | Relay Accessories | Part Number: 27E396 | Internal Number: 3-1393143-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393143-8