What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2600047-1

Conn Housing Sealed Housing PL 18POS 4.66mm Straight Cable Mount
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2600047-1.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2600047-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity 2600047-1 provided by its distributors.

Conn Housing Sealed Housing PL 18POS 4.66mm Straight Cable Mount
Combination Line Connector, Plug
Connector Plug Assembly Housing
HOUSING TE 2600047-1 18CCT DT-XT PLUG
18CCT PLUG BLACK KEYING A W/SE
Automotive Housing, Plug, 18Pos, Black; Product Range:Dt-Xt Series; Gender:Plug; No. Of Positions:18Positions; For Use With:Amp Dt-Xt Series Automotive Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity 2600047-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty