What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2501424-1

TNC Connector, Plug, Right Angle, crimp RG-55, 142, 223, 400
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2501424-1.

TE Connectivity

Technical Drawing1 page1 year ago
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity 2501424-1 provided by its distributors.

TNC Connector, Plug, Right Angle, crimp RG-55, 142, 223, 400
RF COAX CONN, R/A TNC PLUG, 50 OHM/CABLE;
TE Connectivity 2501424-1 同軸コネクタ
RF COAX CONN, R/A TNC PLUG, 50 OHM/CABLE; Connector Type:TNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG55, RG142, RG223, RG400; Contact Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2501424-1.
  • 2501424-1...