TE Connectivity 2485918-1

BNC Plug St Crimp RG59 20AWG 2GHz 75 Ohm
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2485918-1.

TE Connectivity

Datasheet2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2485918-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-11-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2485918-1 provided by its distributors.

BNC Plug St Crimp RG59 20AWG 2GHz 75 Ohm
BNC PLUG STRAIGHT CRIMP RG59 20AWG 75OHM2 GHZ
Rf Coax Conn, Bnc Plug, 75 Ohm, Cable; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:Rg59; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 2485918-1
BNC Plug St Crimp RG59 20AWG 2GHz 75 Ohm RF Interface: BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .57 in RF Connector Mated Outer Diameter (Approximate): 14.5 mm Impedance: 75 Ω BNC Plug .57" 14.5 mm | Coax Connector | Part Number: 2485918-1 | Internal Number: 2485918-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty