What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2483193-5

Pcb Mount Header, 0.8MM, Receptacle, Wire to Board, 5 Position
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2483193-5.

TE Connectivity

Technical Drawing2 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2483193-5 provided by its distributors.

PCB MOUNT HEADER, 0.8MM, RECEPTACLE, WIRE TO BOARD, 5 POSITION
IDC CONN, RCPT, 5POS, 1 ROW, 0.8MM, CBL;
0.8mm Low-profile IDC Rcpt WTB 5 Pos
Idc Conn, Rcpt, 5Pos, 1 Row, 0.8Mm, Cbl; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:0.8Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 2483193-5
0.8mm Low-profile IDC Rcpt WTB 5 Pos Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing With Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 2483193-5 | Internal Number: 2483193-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty