TE Connectivity 2480843-1

Usb Type-c Charge-only Receptacle, 6 Pin, Top Mount, 3U Gf
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2480843-1.

TE Connectivity

Datasheet2 pages2 years ago
Technical Drawing2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-25.93%

CAD Models

Download TE Connectivity 2480843-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2480843-1 provided by its distributors.

USB TYPE-C CHARGE-ONLY RECEPTACLE,6 PIN, TOP MOUNT, 3U GF
USB CONN, TYPE C, R/A RCPT, 6P, MID;
USB TYPE-C CHARGE-ONLY RECEPTACL
2480843-1, TE CONNECTIVITY/AMP BRAND
Usb Conn, 2.0, Type C, R/A Rcpt, 6P, Mid; Usb Connector Type:Usb Type C; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:6Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Right Angle Rohs Compliant: Yes |Te Connectivity 2480843-1
USB C Charge-only,6 Pin, Mid, 3u GF USB Type: C Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Mid Mount C Standard 2.0 Receptacle | Usb Connector | Part Number: 2480843-1 | Internal Number: 2480843-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty