What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 244854-E

Conn, Hdr, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 244854-E
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 244854-E.

IHS

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+356%

CAD Models

Download TE Connectivity 244854-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2023-04-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 244854-E provided by its distributors.

Conn, Hdr, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 244854-E
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R
12pin 1.27mm 2 1.27mm Header,Push-Pull 1.7A gold Black SMD mount 12.7mm(Length)*7.2mm(height)
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
SMC MALE CONNECTOR 12-PIN VERTICAL SMT
SMCQ 12 M AB VV 8-03 CL * H007 137 E005
CONN, PLUG, 12POS, 2ROW, 1.27MM, SMT; Connector Systems: Board-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 12Contacts; Contact Termination Type: Surface Mount Straight; Product Ra 62AK4887

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 244854-E.
  • 244854E