TE Connectivity 2441478-1

1.0MM Male S/t to 1.0MM Male S/t For Test Cable With 300MM
$ 6,086.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2441478-1.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
+12.50%

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2441478-1 provided by its distributors.

1.0mm MALE S/T TO 1.0mm MALE S/T FOR TEST CABLE WITH 300mm
CA ASSY,1.0 M TO 1.0 M,110G,0.3M
2441478-1, TE CONNECTIVITY/AMP BRAND
CBL ASSY, 1MM STR PLUG-PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:-; Connector Type A:1mm Straight Plug; Connector Type B:1mm Straight Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
CA ASSY,1.0 M TO 1.0 M,110G,0.3M Cable Assembly Type: 1.0mm to 1.0mm Cable Assembly Length: .3 m Cable Assembly Length: .984 ft Cable Color: Black Operating Frequency Range: 110 GHz Rf Cable Assembly | 1.0mm to 1.0mm .3 m .984 ft Black | Part Number: 2441478-1 | Internal Number: 2441478-1 | TE Connectivity | RF 1.0mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty