TE Connectivity 2399608-1

Conn Busbar Connector PIN 3 POS 47mm Screw ST Panel Mount 3 Terminal 3 Port
$ 121.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2399608-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2399608-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2399608-1 provided by its distributors.

Conn Busbar Connector PIN 3 POS 47mm Screw ST Panel Mount 3 Terminal 3 Port
Connector Power Plug 3 Position 47mm Screw Straight Panel Mount
3POS,HVP1400,ASSY,180DEG,COD A/B/C
AUTOMOTIVE CONN, HEADER, 3POS, SCREW;
2399608-1,TE CONNECTIVITY/AMP BRAND
3POSHVP1400ASSY180DEG COD A/B/C
Automotive Conn, Hdr, 3Pos, 1Kv; Product Range:Powertube Hvp-Hd 1400 Series; Automotive Connector Shell Style:Straight Header; No. Of Contacts:3Contacts; Automotive Contact Type:Screw Pin; Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Te Connectivity 2399608-1
3POS,HVP1400,ASSY,180DEG,COD A/B/C Connector System: Bus Bar-to-Wire Number of Positions: 3 Number of Rows: 1 Centerline (Pitch): 47 mm Centerline (Pitch): 1.85 in Bus Bar-to-Wire 3 1 47 mm | Powertube Hvp-Hd 1400 180º Header | Part Number: 2399608-1 | Internal Number: 2399608-1 | TE Connectivity | HIVONEX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty