TE Connectivity 2394060-2

Conn Busbar Connector PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Container
$ 38.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2394060-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+2.12%

CAD Models

Download TE Connectivity 2394060-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2394060-2 provided by its distributors.

Conn Busbar Connector PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Container
Conn Power Plug 1 POS Screw Straight Panel Mount 1 Terminal Single Port
Power to the Board 1POS,PIN DIA 10.0,HDR ASSY,180DEG,UNSEAL
1POS,HVP1000,ASSY,180DEG,COD B
1POSPIN DIA 10.0HDR ASSY 180DEGUNSEAL
AUTOMOTIVE CONN, HEADER, 1POS, SCREW;
2394060-2, TE CONNECTIVITY/AMP BRAND
1POS,PIN DIA 10.0,HDR ASSY,180DE
Automotive Conn, Hdr, 1Pos, 1Kv; Product Range:Powertube Hvp-Hd 1000 Series; Automotive Connector Shell Style:Straight Header; No. Of Contacts:1Contacts; Automotive Contact Type:Screw Pin; Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Te Connectivity 2394060-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty