TE Connectivity 2355825-2

Mezzanine Conn, Rcpt, 114Pos, 1.27Mm; |Te Connectivity Amp 2355825-2
$ 55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2355825-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Upverter

Inventory History

3 month trend:
-38.36%

CAD Models

Download TE Connectivity 2355825-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2355825-2 provided by its distributors.

Mezzanine Conn, Rcpt, 114Pos, 1.27Mm; |Te Connectivity Amp 2355825-2
Array,Female Sockets 1.27mm 6 114pin 10mm 6mm 1.27μm gold SMD,P=1.27mm SMD mount
Board to Board & Mezzanine Connectors 114 Position, 1.27mm Gold, Vertical
Connector Stacking Receptacle 114 Position 10mm Stack Height 1.27mm Solder Ball Straight Surface Mount T/R
Mezalok, Socket, 114 p, 10 mm, 50 Au, LF
MEZZANINE CONN, RCPT, 114POS, 1.27MM; Mezzanine Connector Type: Receptacle; Pitch Spacing: 1.27mm; No. of Rows: 6Rows; No. of Contacts: 114Contacts; Connector Mounting: Surface Mount; Contact Material: Bery 50AJ6693

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty