What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2355443-1

Tyco RJ45interface 2355443series, socketRJ45 Connector, Panel mount type single port, Cat5e
$ 49.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2355443-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.20%

CAD Models

Download TE Connectivity 2355443-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2355443-1 provided by its distributors.

Tyco RJ45interface 2355443series, socketRJ45 Connector, Panel mount type single port, Cat5e
Conn RJ-45Coupler F/F 8/8 POS 1.27mm Screw ST Panel Mount 8 Terminal 1/1 PortCat 5e
Conn Adaptor CAT5e 8POS RJ45 to 8POS RJ45 Receptacle-Receptacle Straight Bag
CIRCULAR RJ45 CONNECTOR, RECEPTACLE, SHIELDED, CAT 5E, 8 POSITION, ZINC
Rectangular Connector, 8 Contact(s), Receptacle
2355443-1, TE CONNECTIVITY/AMP BRAND
CONN RJ45 CAT5E PNL MNT SOCKET
COUPLER, RJ45 JACK, 8POS, CAT5E, SHLD; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
RJ45 CAT5e PANEL MOUNT SOCKET Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Receptacle Shielded: Yes Circular RJ45 Single Port RJ Type Jacks & Plugs Receptacle | Rj45 Connector | Part Number: 2355443-1 | Internal Number: 2355443-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2355443-1.