What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2352906-1

Ethernet Modules 12P Man Poe Swch Rck 1G; |Amp Te Connectivity 2352906-1
$ 4,124.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2352906-1.

RS (Formerly Allied Electronics)

Technical Drawing1 page6 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-16.40%

CAD Models

Download TE Connectivity 2352906-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of TE Connectivity 2352906-1 provided by its distributors.

Ethernet Modules 12P Man Poe Swch Rck 1G; |Amp Te Connectivity 2352906-1
Ethernet Switch 12-Port 1000Mbps
ETHERNET MODULE, M12 X-CODE X 12, RACK; No. of Ports:12Ports; Ethernet Switch Application:Industrial; Type:Managed PoE Gigabit
12P MAN POE SWITCH RACK 1GB 2XBP 110V Part Number: 2352906-1 | Internal Number: 2352906-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty