What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2344654-1

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, Adhesive Mount
$ 1.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2344654-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-40.48%

CAD Models

Download TE Connectivity 2344654-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2344654-1 provided by its distributors.

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, Adhesive Mount
2 2.45GHz,5.5125GHz PCBTracking antenna PCBinstall,glue mount 30mm*9.5mm*1mm
Pcb Antenna, 5.15 To 5.85Ghz, 5.7Dbi; Antenna Type:Pcb; Frequency Min:5.15Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Adhesive; Gain:5.7Dbi; Vswr:3; Input Power:10W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2344654-1
WLAN DUAL BAND ANTENNA PCB V 50mm Antenna Type: PCB Band Type: Dual Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Bluetooth Zigbee Mounting Location: Internal/Embedded PCB Dual Band Wi-Fi | Antenna | Part Number: 2344654-1 | Internal Number: 2344654-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty