What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2337824-4

Surface Mount Tape & Reel (TR) Active RoHS Compliant Pulse Transformer -40C~105C
$ 13.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337824-4.

IHS

Datasheet3 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-9.86%

CAD Models

Download TE Connectivity 2337824-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2337824-4 provided by its distributors.

Surface Mount Tape & Reel (TR) Active RoHS Compliant Pulse Transformer -40C~105C
Transformer, Lan, Modular Jack Filter, 2; |Amp Te Connectivity 2337824-4
Audio Transformers / Signal Transformers Disc. Eth. Mag. Dual SMT
100 MHz 350 uH 1.5 kV SMT 10/100 Dual Discrete Ethernet Magnetic
Telecom Transformer Dual Port 1 Gbps 1:1 1500Vrms Surface Mount
DISCR.ETH.MAG. 1GB DUAL SMT POE
Modular Connectors / Ethernet Connectors
DISCRETE ETHERNET MAGNETICS, DUAL SMT
ETHERNET AND LAN TRANSFORMERS;
DISCR.ETH.MAG. 1GB DUAL SMT POE Modular Jack Filter Type: Discrete Magnetic Filter Power over Ethernet Number of Loaded Positions: 48 Data Rate: 1 Gb/s Contact Mating Area Plating Material: Nickel (Ni) Contact Base Material: Phosphor Bronze Discrete Magnetic Filter Power over Ethernet 48 1 Gb/s Nickel (Ni) | Modular Jack Filter | Part Number: 2337824-4 | Internal Number: 2337824-4 | TE Connectivity | Ethernet Magnetics

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty