What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2337822-2

Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT
$ 3.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337822-2.

IHS

Datasheet3 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2337822-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2337822-2 provided by its distributors.

Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT
100 MHz 350 uH 1.5 kV SMT 10/100 Single Discrete Ethernet Magnetic
Telecom Transformer Single Port 1 Gbps 1:1 1500Vrms Surface Mount
XFMR, 10/100 BASE-T, 1 PORT, SMD; Transf; Transformer Type:10/100/1000 Base-T; No. of Ports:1 Port;
Modular Connectors / Ethernet Connectors
DISCRETE ETHERNET MAGNETICS, SINGLE SMT
XFMR, 10/100 BASE-T, 1 PORT, SMD; No. of Ports: 1 Port; Turns Ratio: 1CT: 1CT; Inductance: 350µH; Isolation Voltage: 1.5kV; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C
DISCR.ETH.MAG. 1GB SINGLE SMT Modular Jack Filter Type: Discrete Magnetic Filter Number of Loaded Positions: 24 Data Rate: 1 Gb/s Contact Mating Area Plating Material: Nickel (Ni) Contact Base Material: Phosphor Bronze Discrete Magnetic Filter 24 1 Gb/s Nickel (Ni) | Modular Jack Filter | Part Number: 2337822-2 | Internal Number: 2337822-2 | TE Connectivity | Ethernet Magnetics

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty