TE Connectivity 2333393-5

Black QSFP28 Round Twin Axial External Pluggable Cable 6.56' 2.00m 30AWG 500mA 25Gbps
$ 65.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2333393-5.

Future Electronics

Technical Drawing2 pages7 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2333393-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2333393-5 provided by its distributors.

Black QSFP28 Round Twin Axial External Pluggable Cable 6.56' 2.00m 30AWG 500mA 25Gbps
The cable type is Madison TurboTwin(Round sheath cable)Of QSFP28 change QSFP28 Direct pluggable I/O cable assembly。30 AWG Wire diameter,The data rate is 25 GBS。
COMPUTER CABLE, QSFP+ 38P PLUG-PLUG, 2M; Connector to Connector:QSFP+ Plug to QSFP+ Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jan-2019); Connect
QSFP 25GIG 30AWG 2 METER Cable Assembly Type: QSFP28 Number of Positions: 16 Cable Assembly Length: 6.56 ft Cable Assembly Length: 2 m Data Rate: 25 Gb/s QSFP28 16 6.56 ft 2 m | Qsfp28 To Qsfp28 Cable Assembly: 30 Awg | Part Number: 2333393-5 | Internal Number: 2333393-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty