TE Connectivity 2329013-2

LED Lighting Lenses LUMAWISE End S, 40mm dome, smoke gray, tall
$ 2.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2329013-2.

Master Electronics

Datasheet26 pages7 years ago
Datasheet3 pages7 years ago

JRH Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+24.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2329013-2 provided by its distributors.

LED Lighting Lenses LUMAWISE End S, 40mm dome,smoke gray,tall
LED LENS, DOME, PC, GREY, 40MM; Lens Type: -; Beam Type: -; LED Lens Colour: Grey; Lens Diameter: 40mm; Lens Shape: Dome; Lens Material: PC (Polycarbonate); Product Range: LUMAWISE Endurance S Series; SVHC: No SVHC (15-Jan-2019)
LUMAWISE 40MM DIA DOME SMOKE GRAY TALL Lighting Product Type: Connector Primary Product Color: Gray Product Height: 39.25 mm Lighting Connector Features Included: Not Vented Keyed Compatible With Agency/Standards Products: Zhaga Connector Gray 39.25 mm Not Vented | Street Lighting Connector | Part Number: 2329013-2 | Internal Number: 2329013-2 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty