What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2328823-2

LED Lighting Lenses LUMAWISE End S, 80mm dome, smoke gray, med
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2328823-2.

TE Connectivity

Datasheet26 pages6 years ago
Technical Drawing2 pages7 years ago

Electro Sonic

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+62.02%

CAD Models

Download TE Connectivity 2328823-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2328823-2 provided by its distributors.

LED Lighting Lenses LUMAWISE End S,80mm dome,smoke gray,med
LED LENS, DOME, PC, GREY, 80MM; Lens Type: -; Beam Type: -; LED Lens Colour: Grey; Lens Diameter: 80mm; Lens Shape: Dome; Lens Material: PC (Polycarbonate); Product Range: LUMAWISE Endurance S Series; SVHC: No SVHC (15-Jan-2019)
LUMAWISE S 80MM DIA DOME SMOKE GRAY MED Lighting Product Type: Dome Primary Product Color: Gray Product Height: 1.709 in Product Height: 43.43 mm Lighting Connector Features Included: Not Vented Keyed Dome Gray 1.709" 43.43 mm | Street Lighting Connector | Part Number: 2328823-2 | Internal Number: 2328823-2 | 1.709" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty