What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2325811-3

LED Holder 20 x 24 Lumawise Z45 Panhead Screw Polybutylene Terephthalate Natural

$ 1.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2325811-3.

TE Connectivity

Technical Drawing3 pages7 years ago

JRH Electronics

Burklin Elektronik

ShanghaiCT

Inventory History

3 month trend:
+9.54%

CAD Models

Download TE Connectivity 2325811-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2325811-3 provided by its distributors.

LED Holder 20 x 24 Lumawise Z45 Panhead Screw Polybutylene Terephthalate Natural
LUMAWISE Z45 LED HOLDER 20X24
LED Mounting Hardware
COB LED HOLDERS;
Lighting Connectors
LUMAWISE Z45 LED HOLDER 20X24 Lighting Connector Features Included: No Driver on Board Not Programmable Zhaga Inspired Not Optic Compatible Operating Voltage: 60 VDC Termination Method to Wire & Cable: Poke-In Number of Positions: 1 Connector & Contact Terminates To: Printed Circuit Board Driver on Board 60 VDC | Lumawise Led Holder | Part Number: 2325811-3 | Internal Number: 2325811-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty