What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2325807-3

LED Holder 19 x 19 Lumawise Z45 Panhead Screw Polybutylene Terephthalate Natural

$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2325807-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-50.91%

CAD Models

Download TE Connectivity 2325807-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2325807-3 provided by its distributors.

LED Holder 19 x 19 Lumawise Z45 Panhead Screw Polybutylene Terephthalate Natural
COB LED HOLDER, 60VDC, 3A, 45mm; For Use With:LUMAWISE Z45 Series LED's; External Diameter:45mm; Length:-; Holder Type:Holder; Product
Z45 LED The base is TE the next generation LED base,Use high strength、High reflectivity halogen-free flame retardant PBT production。。The base is extended TE ,Will COB LED ,No clamping system required。
LUMAWISE Z45 LED HOLDER 19X19 Lighting Connector Features Included: No Driver on Board Not Optic Compatible Zhaga Inspired Not Programmable Operating Voltage: 60 VDC Termination Method to Wire & Cable: Poke-In Number of Positions: 1 Connector & Contact Terminates To: Printed Circuit Board Driver on Board 60 VDC | Lumawise Led Holder | Part Number: 2325807-3 | Internal Number: 2325807-3 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty