TE Connectivity 2311162-3

The Dynamic 3000 contact tabs and receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311162-3.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-24.27%

CAD Models

Download TE Connectivity 2311162-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2311162-3 provided by its distributors.

The Dynamic 3000 contact tabs and receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
Contact, Socket, 20-16Awg, Crimp; Product Range:Dynamic D-3000 Series; Contact Gender:Socket; Wire Size Awg Max:16Awg; Contact Termination Type:Crimp; Current Rating:15A; Contact Material:Copper Alloy; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 2311162-3
Special Order: DYNAMIC D-3 FMLB REC CONT AU0.38 L L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 20 – 16 AWG Wire Size: .5 – 1.42 mm² Product Terminates To: Wire & Cable Gold (Au) Receptacle 20 – 16 AWG .5 – 1.42 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 2311162-3 | Internal Number: 2311162-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty