TE Connectivity 2305018-2

USB Connector, IPX8, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
$ 2.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2305018-2.

IHS

Datasheet5 pages2 years ago

Upverter

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+4.30%

CAD Models

Download TE Connectivity 2305018-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of TE Connectivity 2305018-2 provided by its distributors.

USB Connector, IPX8, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
USB 3.2 1 Horizontal attachment 24P Female -40℃~+85℃ Type-C SMD USB Connectors ROHS
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 1 Port Reel
USB/DVI/HDMI Connectors; 2305018-2; TE CONNECTIVITY; 24; Receptacle; 30; 5 A
USB-C Connector | 24 Pos | Female | RA SMD | 94V-0
USB CONNECTOR, 3.1 TYPE C, RCPT, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:24Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Al
USB TYPE C, REC IPX8 ON BOARD DUAL SMT USB Type: C USB Version: 3.1 Gen 2 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount Body Orientation: Right Angle C 3.1 Gen 2 Receptacle Top Mount | Usb Connector | Part Number: 2305018-2 | Internal Number: 2305018-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305018-2.