What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2301826-2

CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301826-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.09%

CAD Models

Download TE Connectivity 2301826-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2301826-2 provided by its distributors.

CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
PCB D-Sub AMPLIMITE Plug Assembly, Shell Size 1, 2.74mm Pitch, Vertical PCB Mount, -55°C~105°C
D-Sub Conn, Plug, 9Pos, Through Hole; |Te Connectivity 2301826-2
D Sub Connector, DB9, Standard, Plug, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Plug
Conn High Density D Subminiature PL 9 POS 2.77mm Solder ST Thru-Hole Box
Avnet Japan
D-SUB CONN, PLUG, 9POS, THROUGH HOLE; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Steel Body; Contact Material: Brass; Contact Pla
AMPL PLUG HD20, VERT, 9P, B/L,4-40 S/LOC Connector & Housing Type: Plug Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Plug Wire-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 2301826-2 | Internal Number: 2301826-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23018262