What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 229974-1

Telecom and Datacom Connector, 64 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 229974-1.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet6 pages11 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.26%

CAD Models

Download TE Connectivity 229974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-08-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5229912-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity1-5229912-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame

Descriptions

Descriptions of TE Connectivity 229974-1 provided by its distributors.

Telecom and Datacom Connector, 64 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Automotive Box/Package/Tray
Tyco Electronics D-SubConnector, CHAMPseries, DB50needle, Through hole mounting
CONNECTOR IDC 50-PIN PLUG UNSHIELDED 4-40 HOLES B-SLOT ROHS
50 Position Dual Row Free Hanging Plug IDC Connector
MINI D RIBBON CONNECTOR, PLUG, 50 POSITION, IDC/IDT
2.16 [.085] IDC Connectors Product Highlights: Connector Number of Positions = 50 Standard Profile Plug Not Shielded
50 POS IDC PLUG 24-26AWG SCREW
Mini D Ribbon Connector, Plug, 50 Position, Idc/Idt; No. Of Contacts:50Contacts; Gender:Plug; Connector Type:I/O; Contact Termination Type:Idc/Idt; Product Range:Champ-Lok Series; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 229974-1.
ASSY, PLUG, 50 POS, B SLOT Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 2.16 mm D-Shaped Connector | 50 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 229974-1 | Internal Number: 229974-1 | Alias Number: 254182-000 | 2.16 mm | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 229974-1.