TE Connectivity 2292055-1

Board Connector, 2 Row(s), Right Angle, Surface Mount Terminal, Receptacle
$ 9.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2292055-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.85%

CAD Models

Download TE Connectivity 2292055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP6376608-1
Conn Micro Stack Connector RCP 80 POS 0.6mm Solder ST SMD Tray
HIROSE ELECTRICFX8C-120S-SV5(92)
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX8-40P-SV(91)
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX8-80S-SV
CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of TE Connectivity 2292055-1 provided by its distributors.

Board Connector, 2 Row(s), Right Angle, Surface Mount Terminal, Receptacle
Pitch Spacing: 0.6mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Cop
RECEPTACLE ASSY RA 50 POSN MBC Internal I/O Connector Type: TE Sliver Connector Mates With: Cable Plug Assembly PCB Mount Orientation: Right Angle Number of Rows: 2 Termination Method to Printed Circuit Board: Surface Mount TE Sliver Cable Plug Assembly Right Angle 2 | Internal I/o Connector | Part Number: 2292055-1 | Internal Number: 2292055-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty