TE Connectivity 2273001-1

Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular F Carton
$ 9.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273001-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+13.91%

CAD Models

Download TE Connectivity 2273001-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1-2273001-1
Cable Assembly PVC 1.5m 22AWG 3POS M8 Circular F Carton
TE Connectivity1-2273011-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular F Carton
TE Connectivity1-2273009-1
TE Connectivity Sensor/Actuator Cable, 3-Way, M8 to No Termination
TE Connectivity / Raychem55A0111-22-0
Wire, electrical 22 Awg, Blk/55A0111-22-0; |Te Connectivity Raychem 55A0111-22-0
TE Connectivity / Raychem55A0121-22-0/9
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 2273001-1 provided by its distributors.

Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular F Carton
Avnet Japan
Sensor Cable1.5m 22AWG M8 Circular 3 POS SKT Box
TE Connectivity Sensor/Actuator Cable, 3-Way, M8 to No Termination
Sensor Cables / Actuator Cables 3pos PUR 1.5m M8 strt sckt pig
M8 Series 1.5 m Black PUR 3 Position Straight Socket PigTail
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 2273001-1
Circular Connector, 3 Contact(s)
M8 x 1.0 straight socket Pigtail
M8 x 1.0 straight socket Pigta
CIRC CBL 3POS RCPT TO WIRE 4.92'
Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:1.5M; Cable Length - Imperial:4.92Ft; Product Range:M8/M12 Connector System; Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity 2273001-1.
M8 x 1.0 straight socket Pigtail Cable Assembly Type: M8 Pigtail Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 1.5 m 4.9 ft Sensor/Actuator | M8 Straight Pigtail & Female | Part Number: 2273001-1 | Internal Number: 2273001-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273001-1.