TE Connectivity 2267079-1

Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267079-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
C&K ComponentsET01SD1WBE
Switch Toggle ON None ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA PC Mount Medical Bulk
TE Connectivity1-1825142-3
Switch Toggle ON None ON SPDT Short Baton Lever Wire Wrap 20VAC 20VDC 0.4VA PC Mount Bulk
TE Connectivity1-1825137-8
Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE ConnectivityA103SYWB04
Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825137-7
C&K Components7101SPYWBE
Switch Toggle ON None ON SPDT Round Toggle Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 2267079-1 provided by its distributors.

Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Toggle ON None ON SPDT Baton Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads T/R
Toggle Switch, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tms Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TMS1T3B1M5RE
TMS1T3B1M5RE Toggle Switch | Part Number: 2267079-1 | Internal Number: 2267079-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2267079-1 .
  • 2267079-1.
  • TMS1T3B1M5RE