What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2226910-1

Circular Connector, 6 Contact(S), Aluminum Alloy |Amp Te Connectivity 2226910-1
$ 119.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2226910-1.

IHS

Datasheet5 pages1 year ago
Technical Drawing1 page7 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2226910-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2226910-1 provided by its distributors.

Circular Connector, 6 Contact(S), Aluminum Alloy |Amp Te Connectivity 2226910-1
CIRCULAR MIL SPEC CONNECTOR 6P, PLUG, CABLE APP PIN (CRIMP)
INDUSTRIAL CIRCULAR, PLUG, 6POS, CABLE; Product Range: O.C.H Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Push-Pul 48AC1568

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2226910-1.