TE Connectivity 222506-5

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 222506-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Factory Futures

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 222506-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5222506-5
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5222506-1
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity222506-1
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5329082-1
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polypropylene
TE Connectivity2-5329083-1
CONN RF/COAX, BNC COAXIAL, STRAIGHT PLUG; Available until stocks are exhausted Alternative available
TE Connectivity330878
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 222506-5 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn TNC 0Hz to 7GHz 50Ohm Crimp ST Cable Mount PL Gold Carton
CONNECTOR,PLUG,HEX CRIMP,TNC Part Number: 222506-5 | Internal Number: 222506-5 | TE Connectivity
Male Pin,Plug,Threaded 1 7GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting
UHF TNC and SHV Connectors TNC HEX CRIMP PLUG
CONN TNC PLUG STR 50 OHM CRIMP
Rf/Coaxial Connector; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:Rg174, Rg174A, Rg188, Rg188A, Rg316; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 222506-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty