TE Connectivity 2214913-5

Conn Card Edge RCP 8Power/8Signal POS 7.26mm/1mm Press Fit ST Thru-Hole
$ 5.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2214913-5.

TE Connectivity

Technical Drawing2 pages7 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages10 years ago

Farnell

ShanghaiCT

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.72%

CAD Models

Download TE Connectivity 2214913-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-2214934-4
Conn Card Edge RCP 4Power/12Signal POS 7.26mm/1mm Solder ST Thru-Hole
TE Connectivity2214913-7
Conn Card Edge RCP 4Power/128Signal POS 7.26mm/1mm Press Fit ST Thru-Hole
TE Connectivity2204072-1
Conn Card Edge RCP 6Power/10Signal POS 7.26mm/1mm Press Fit ST Thru-Hole
TE Connectivity / AMP2212112-1
Card Edge Conn, Dual Side, 8Pwr+8Sig, Th; |Te Connectivity Amp 2212112-1
TE Connectivity2214934-3
Conn Card Edge RCP 4Power/8Signal POS 7.26mm/1mm Solder ST Thru-Hole
TE Connectivity2170231-2
Card Edge Connector, Straight, Press Fit Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 2214913-5 provided by its distributors.

Conn Card Edge RCP 8Power/8Signal POS 7.26mm/1mm Press Fit ST Thru-Hole
Card Edge Connector, 16 Contact(s), Press Fit Terminal
CARD EDGE CONN, DUAL SIDE, 8PWR+8SIG, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.4mm; No. of Contacts: 8 (Power), 8 (Signal) Contacts; Connector Mo; Available until stocks are exhausted Alternative available
CARD EDGE CONN, 16POS, 2ROW, PRESS-FIT; Product Range:MULTI-BEAM CE Series; Connector Type:Card Edge; No. of Contacts:16Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Press Fit; No. of Rows:2Rows; Row Pitch:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2214913-5.