What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213831-1

Base, 80Mm Mod, Led Light, 4-Pos, Plug; |Amp Te Connectivity 2213831-1
$ 5.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213831-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-92.83%

CAD Models

Download TE Connectivity 2213831-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213831-1 provided by its distributors.

Base, 80Mm Mod, Led Light, 4-Pos, Plug; |Amp Te Connectivity 2213831-1
LUMAWISE ENDURANCE S, SOLID STATE LIGHTING CONN, 80MM BASE, ASSEMBLY, SR MODULE
LED Lighting Mt.ing Accessories ASSEMBLY SR
LUMAWISE S Series ø75.2 x 19.3 mm Not Vented Gray Base
LED MODULE BASE ASSY80MM ENDURANCE S
LUMAWISE ENDURANCE S BASE ASSEMBLY, 80MM
AMP 2213831-1 ASSEM. 80MM LUMAWISE ENDURANCE S MODULE
80MM BASE, ASSEMBLY, SR MODULE
LUMAWISE ENDURANCE S BASE ASSE
BASE, 80MM MOD, LED LIGHT, 4-POS, PLUG; Product Range: LUMAWISE Endurance S Series; No. of Contacts: 4Contacts; Gender: Plug; Voltage Rating: 30VDC; Current Rating: 1.5A; Contact Termination Type: Through Hole; Connector Mount
LUMAWISE ENDURANCE S BASE ASSEMBLY, 80MM Lighting Product Type: Connector Primary Product Color: Gray Product Height: .759 in Product Height: 19.3 mm Lighting Connector Features Included: Keyed Not Vented Connector Gray .759" 19.3 mm | Street Lighting Connector | Part Number: 2213831-1 | Internal Number: 2213831-1 | .759" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty