TE Connectivity 2213748-1

TE Connectivity 2213748-1 LED Lighting Fixture Accessories LT Controller
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213748-1.

Future Electronics

Technical Drawing1 page6 years ago
Technical Drawing1 page10 years ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.05%

CAD Models

Download TE Connectivity 2213748-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of TE Connectivity 2213748-1 provided by its distributors.

TE Connectivity 2213748-1 LED Lighting Fixture Accessories LT Controller
COVER, LIGHT CONTROLLER; Product Range:-; COVER, LIGHT CONTROLLER; Product Range:-; Accessory Type:Cover; For Use With:Light Controller
COVER,LIGHT CONTROLLER,76MM DIA,MEDIUM Lighting Product Type: Cover Primary Product Color: Gray Product Diameter: 76 mm Product Diameter: 3 in Lighting Connector Features Included: Not Vented Sleeve Compatible Cover Gray 76 mm 3" | Photo Control Cover | Part Number: 2213748-1 | Internal Number: 2213748-1 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213748-1.