What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213678-3

MINI LED HOLDER, 12X15mm, 60VDC, 3A; No.; No. of LEDs: 1LEDs; Holder Type: Holder; Product Range:
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213678-3.

Future Electronics

Technical Drawing3 pages7 years ago
Datasheet3 pages8 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.75%

CAD Models

Download TE Connectivity 2213678-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213678-3 provided by its distributors.

MINI LED HOLDER, 12X15mm, 60VDC, 3A; No.; No. of LEDs:1LEDs; Holder Type:Holder; Product Range:
Z35 MINI LED HOLDER 12*15MM PANHEAD
LED Lighting Mt.ing Accessories Z35 MINI LED
HOLDER FOR COB LED 1215MM Z35 MINI PAN HD SCRW MT
Z35 Mini COB Led Holder 12*15 mm PANHEAD
Mini Cob 35 mm LED Holder Platform
COB LED HOLDER, LUMAWISE Z35, 35MM;
Z35 MINI LED HOLDER 12*15MM PANHEAD Lighting Connector Features Included: Not Optic Compatible Zhaga Inspired Operating Voltage: 60 VDC Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Component Connector & Contact Terminates To: Wire & Cable Not Optic Compatible 60 VDC Poke-In | Lumawise Led Holder | Part Number: 2213678-3 | Internal Number: 2213678-3 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213678-3.