What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213480-2

LUMAWISE Z50 High Performance Low Profile 2727 GENERAL LED Holder
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213480-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages11 years ago

Future Electronics

TE Connectivity

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-2.79%

CAD Models

Download TE Connectivity 2213480-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213480-2 provided by its distributors.

LUMAWISE Z50 High Performance Low Profile 2727 GENERAL LED Holder
Small size Z50 type LUMAWISE LED 。Allows the use of standard screws LED Attached directly to radiator,to get the design to market as quickly as possible。
LUMAWISE Z50 LED HOLDER 2727 GENERAL Compatible LED: Bridgelux V22 Citizen CLL040 Citizen CLL042 Citizen CLU730 Edison Opto 2PHM40X LG Innotek LEMWM28C80HZxxxx LG Innotek LEMWM28C80LZxxxx Luminus CHM 22 Panasonic DMC 12CC Panasonic DMC 17CC Panasonic DMS 120 Panasonic DMS 150 Seoul ZC40 Citizen CLU 046 Citizen CLU 044 Samsung LC040D Cree CMT 2890 Samsung LC060D Samsung LC080D Citizen CLU048-1212C4 Luminus CGM-22 GEN 4 Luminus CHM-14-XH20 Luminus CLM-22 GEN 4 Luminus CXM-22 GEN 3/GEN 4 Panasonic DSM12CC40G Seoul SAWx22AAA Seoul SDW05FIC Seoul SDW85FIC Citizen CLU731 Lighting Connector Features Included: No Driver on Board Not Programmable Not Dimmable No Thermal Protection Zhaga Inspired Not Optic Compatible Operating Voltage: 277 VDC Termination Method to Wire & Cable: Poke-In COB Substrate Thickness: 1 mm Bridgelux V22 Driver on Board | Z50 Low Profile Led Holder | Part Number: 2213480-2 | Internal Number: 2213480-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty